Part Details for KBP202 by Sensitron Semiconductors
Overview of KBP202 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP202
KBP202 CAD Models
KBP202 Part Data Attributes
|
KBP202
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBP202
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, KBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP202
This table gives cross-reference parts and alternative options found for KBP202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2KBP02 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | International Rectifier | KBP202 vs 2KBP02 |
KBP202-G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP202 vs KBP202-G |
BR82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | Diodes Incorporated | KBP202 vs BR82D |
BR82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | Semitronics Corp | KBP202 vs BR82D |
KBP02M-E4/51 | Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | KBP202 vs KBP02M-E4/51 |
KBP02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | KBP202 vs KBP02M |
2KBP04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Vishay Semiconductors | KBP202 vs 2KBP04 |
BR84D | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Diodes Incorporated | KBP202 vs BR84D |
KBP02G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | Dean Technology | KBP202 vs KBP02G |
KBP02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP202 vs KBP02G |