-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0549
|
Newark | Bridge Rectifier, 50V, 2A, Kbp |Diodes Inc. KBP2005G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.4900 | Buy Now |
DISTI #
09AH9673
|
Newark | Bridge In-Line Gpp Kbp 2.0A 50V Rohs 35Pcs Rohs Compliant: Yes |Diodes Inc. KBP2005G Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.1900 | Buy Now |
DISTI #
KBP2005GDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 2A KBP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
906 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
KBP2005G
|
Avnet Americas | Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBP - Rail/Tube (Alt: KBP2005G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 54982030 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-KBP2005G
|
Mouser Electronics | Bridge Rectifiers 2.0A 50V RoHS: Compliant | 4669 |
|
$0.1740 / $0.4300 | Buy Now |
DISTI #
V36:1790_06702700
|
Arrow Electronics | Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 | Americas - 8210 |
|
$0.1605 / $0.5090 | Buy Now |
DISTI #
70550699
|
RS | 2A 50V Bridge Rectifier Case KBP | Diodes Inc KBP2005G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.3080 / $0.4400 | Buy Now |
|
Future Electronics | KBP2005G Series 2 A 50 V Bridge Rectifier Through Hole - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$0.1470 / $0.1750 | Buy Now |
|
Future Electronics | KBP2005G Series 2 A 50 V Bridge Rectifier Through Hole - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$0.1470 / $0.1750 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy