KBP150G
Description: 1.5A, 50V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, KBP, 4 PIN

Overview of KBP150G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KBP150G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBP150G by Sensitron Semiconductors

KBP150G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-PSIP-W4
Pin Count
4
Manufacturer Package Code
KBP
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Min
50 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PSIP-W4
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. KBP150G
    Sensitron Semiconductors
    1.5A, 50V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, KBP, 4 PIN
    VS

Alternate Parts for KBP150G

This table gives cross-reference parts and alternative options found for KBP150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBP150-G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN Sensitron Semiconductors KBP150G vs KBP150-G
Part Number Description Manufacturer Compare
KBP150 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBP, 4 PIN Sensitron Semiconductors KBP150G vs KBP150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBP150G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBP150G by Sensitron Semiconductors

  • Please alert me when KBP150G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBP150G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBP150G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBP150G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBP150G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBP150G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: