Part Details for KBP01M by Fairchild Semiconductor Corporation
Overview of KBP01M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KBP01 - Bridge Rectifier Diode, 1 Phase, 1.5A, 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 207 |
|
$0.4236 / $0.4983 | Buy Now |
Part Details for KBP01M
KBP01M CAD Models
KBP01M Part Data Attributes
|
KBP01M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBP01M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP01M
This table gives cross-reference parts and alternative options found for KBP01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP01G | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | KBP01M vs KBP01G |
KBP01M | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, CASE KBPM, 4 PIN | KBP01M vs KBP01M |
CBR1-L010M | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, | KBP01M vs CBR1-L010M |
3N247-E4/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case KBPM Tube | KBP01M vs 3N247-E4/45 |
KBP01M-LF | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | KBP01M vs KBP01M-LF |
KBP01M-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | KBP01M vs KBP01M-BP |
KBP01M | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | KBP01M vs KBP01M |
KBP01G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBP-G, 4 PIN | KBP01M vs KBP01G |
KBP01M-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | KBP01M vs KBP01M-G |
3N247 | Motorola Mobility LLC | Check for Price | 1 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | KBP01M vs 3N247 |