Part Details for KBP005M by Vishay Semiconductors
Results Overview of KBP005M by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBP005M Information
KBP005M by Vishay Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBP005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,50V V(RRM),SIP | 1000 |
|
$0.4800 / $1.2000 | Buy Now |
Part Details for KBP005M
KBP005M CAD Models
KBP005M Part Data Attributes
|
KBP005M
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBP005M
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE KBPM, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP005M
This table gives cross-reference parts and alternative options found for KBP005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBP201 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBP005M vs PBP201 |
3N253 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon | KBP005M vs 3N253 |
KBP005G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBP-G, 4 PIN | KBP005M vs KBP005G |
KBP005M | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | KBP005M vs KBP005M |
3N246 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | KBP005M vs 3N246 |
KBP005M-E4/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case KBPM Tube | KBP005M vs KBP005M-E4/45 |
2KBP005M | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | KBP005M vs 2KBP005M |
3N253-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Bulk | KBP005M vs 3N253-E4/51 |
MDA100A | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | KBP005M vs MDA100A |
3N246 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | KBP005M vs 3N246 |