KBL410G
Description: Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, KBL, SIP-4

Overview of KBL410G by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

CAD Models for KBL410G by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBL410G by Won-Top Electronics Co Ltd

KBL410G
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
PLASTIC, KBL, SIP-4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. KBL410G
    Won-Top Electronics Co Ltd
    Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, KBL, SIP-4
    VS

Alternate Parts for KBL410G

This table gives cross-reference parts and alternative options found for KBL410G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL410G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBL407G Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, GREEN, PLASTIC, KBL, 4 PIN Taiwan Semiconductor KBL410G vs KBL407G
KBL410 Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, KBL, SIP-4 Won-Top Electronics Co Ltd KBL410G vs KBL410

Related Parts for KBL410G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBL410G by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBL410G by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KBL410G would you like to use for your alert(s)?
  • Please alert me when KBL410G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBL410G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBL410G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBL410G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBL410G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBL410G by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: