Part Details for KBL410 by XUMAO
Overview of KBL410 by XUMAO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125A 1.1V4A 4A 1kV KBL Bridge Rectifiers ROHS | 500 |
|
$0.1285 / $0.2302 | Buy Now |