Part Details for KBL410 by Goodwork Semiconductor Co Ltd
Overview of KBL410 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150A 1V@4A 4A 1kV KBL Bridge Rectifiers ROHS | 3514 |
|
$0.0984 / $0.1981 | Buy Now |
|
LCSC | 150A 1V4A 4A 1kV KBL Bridge Rectifiers ROHS | 2353 |
|
$0.0820 / $0.1652 | Buy Now |