Part Details for KBL410-G by Comchip Technology Corporation Ltd
Results Overview of KBL410-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBL410-G Information
KBL410-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBL410-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1686-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A KBL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7541 In Stock |
|
$0.4575 / $1.4500 | Buy Now |
DISTI #
750-KBL410-G
|
Mouser Electronics | Bridge Rectifiers VRRM=1000V IF=4.0A RoHS: Compliant | 388 |
|
$0.4570 / $1.2500 | Buy Now |
DISTI #
39836287
|
Verical | Rectifier Bridge Diode Single 1KV 4A 4-Pin Case KBL Box RoHS: Compliant Min Qty: 3000 Package Multiple: 500 | Americas - 3500 |
|
$1.6500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3500 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 4A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3500 |
|
$0.4970 / $1.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ |
Part Details for KBL410-G
KBL410-G CAD Models
KBL410-G Part Data Attributes
|
KBL410-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL410-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 4A, 1000V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |