Part Details for KBL405 by LRC Leshan Radio Co Ltd
Overview of KBL405 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KBL405
KBL405 CAD Models
KBL405 Part Data Attributes
|
KBL405
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL405
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 4A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBL405
This table gives cross-reference parts and alternative options found for KBL405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J_B0_10001 | Bridge Rectifier Diode, | PanJit Semiconductor | KBL405 vs GBU4J_B0_10001 |
KBL405GT0 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | KBL405 vs KBL405GT0 |
KBL06 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Galaxy Microelectronics | KBL405 vs KBL06 |
PBL405 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Vishay Intertechnologies | KBL405 vs PBL405 |
RS405L | Bridge Rectifier Diode, 4A, 600V V(RRM), | Galaxy Microelectronics | KBL405 vs RS405L |
GBU4J-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | KBL405 vs GBU4J-BP-HF |
CBR4F-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBL405 vs CBR4F-L060 |
KBL06G-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | KBL405 vs KBL06G-H |
KBL06G | Bridge Rectifier Diode, | HY Electronic Corp | KBL405 vs KBL06G |
GBU4J-BP | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBL405 vs GBU4J-BP |