Part Details for KBL402 by Jinan Gude Electronic Device Co Ltd
Overview of KBL402 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL402
KBL402 CAD Models
KBL402 Part Data Attributes
|
KBL402
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL402
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 4A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |