Part Details for KBL401 by LRC Leshan Radio Co Ltd
Overview of KBL401 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL401
KBL401 CAD Models
KBL401 Part Data Attributes:
|
KBL401
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL401
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 4A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBL401
This table gives cross-reference parts and alternative options found for KBL401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4A | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | KBL401 vs GBU4A |
KBU4A | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | KBL401 vs KBU4A |
KBJL4005G-BP-HF | Bridge Rectifier Diode, 4A, 50V V(RRM), | Micro Commercial Components | KBL401 vs KBJL4005G-BP-HF |
KBU4A | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | SEMIKRON | KBL401 vs KBU4A |
GBU4A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, | General Instrument Corp | KBL401 vs GBU4A |
RS401 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Galaxy Microelectronics | KBL401 vs RS401 |
GBU4A | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBL401 vs GBU4A |
KBU4A | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | General Instrument Corp | KBL401 vs KBU4A |
GBL005C2 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | KBL401 vs GBL005C2 |
KBU4A | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBL401 vs KBU4A |