Part Details for KBL10 by New Jersey Semiconductor Products Inc
Overview of KBL10 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 A, SILICON, BRIDGE RECTIFIER DIODE | 280 |
|
$2.4180 / $5.5800 | Buy Now |
Part Details for KBL10
KBL10 CAD Models
KBL10 Part Data Attributes:
|
KBL10
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
KBL10
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case KBL Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 1000 V |