-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBJ610_T0_00601 by PanJit Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-KBJ610_T0_00601
|
Mouser Electronics | Bridge Rectifiers KBJ package, 6A/1000V standard bridge RoHS: Compliant | 1937 |
|
$0.2970 / $1.1400 | Buy Now |
DISTI #
KBJ610-T0
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 6A, Ifsm: 170A, flat Min Qty: 1 | 0 |
|
$0.3720 / $0.7410 | RFQ |
|
NAC | KBJ package, 6A/1000V standard bridge RoHS: Compliant Min Qty: 2000 Package Multiple: 20 | 0 |
|
$0.2350 / $0.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBJ610_T0_00601
PanJit Semiconductor
Buy Now
|
Compare Parts:
KBJ610_T0_00601
PanJit Semiconductor
Select a part to compare: |
Samacsys Manufacturer | PANJIT |