Part Details for KBJ601G by Diodes Incorporated
Overview of KBJ601G by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ601G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ601GDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 6A KBJ Min Qty: 1 Lead time: 16 Weeks Container: Tube |
20 In Stock |
|
$0.4069 / $1.0600 | Buy Now |
DISTI #
KBJ601G
|
Avnet Americas | Diode Rectifier Bridge Single 100V 6A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ601G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 1880 Factory Stock |
|
$0.4095 | Buy Now |
DISTI #
621-KBJ601G
|
Mouser Electronics | Bridge Rectifiers 6.0A 100V RoHS: Compliant | 42 |
|
$0.7050 / $1.0600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
KBJ601G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 6A, Ifsm: 170A Min Qty: 1 | 0 |
|
$0.5330 / $0.7500 | RFQ |
DISTI #
KBJ601G
|
Avnet Silica | Diode Rectifier Bridge Single 100V 6A 4-Pin KBJ Tube (Alt: KBJ601G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KBJ601G
KBJ601G CAD Models
KBJ601G Part Data Attributes
|
KBJ601G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBJ601G
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |