-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ406G-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A KBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1675 In Stock |
|
$0.3544 / $1.1600 | Buy Now |
DISTI #
KBJ406G
|
Avnet Americas | Diode Rectifier Bridge Single 600V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ406G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 25001540 Factory Stock |
|
$0.3685 | Buy Now |
DISTI #
621-KBJ406G
|
Mouser Electronics | Bridge Rectifiers 4.0A 600V RoHS: Compliant | 333 |
|
$0.4260 / $1.0900 | Buy Now |
DISTI #
P40:2555_08707016
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 4A 4-Pin Case KBJ Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2241 | Europe - 106 |
|
$0.3064 / $0.3749 | Buy Now |
|
Future Electronics | KBJ Series 4 A 600 V 5 uA Through Hole Single Phase Bridge Rectifier - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3850 | Buy Now |
DISTI #
KBJ406G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 4A, Ifsm: 120A Min Qty: 1 | 90 |
|
$0.4720 / $0.9430 | Buy Now |
|
ComSIT USA | 4.0 A GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1PHASE 600V 4A KBJ | 434 |
|
$0.6453 / $1.0404 | Buy Now |
|
LCSC | 120A 1V2A 4A 600V KBJ Bridge Rectifiers ROHS | 25 |
|
$0.4034 / $0.6503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBJ406G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBJ406G
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBJ406G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ406G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS405M-BP | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, RS-4M, 4 PIN | Micro Commercial Components | KBJ406G vs RS405M-BP |