Part Details for KBJ406 by SEP
Overview of KBJ406 by SEP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150A 1V@4A 4A 650V KBJ Bridge Rectifiers ROHS | 8000 |
|
$0.1046 / $0.1941 | Buy Now |
|
LCSC | 150A 1V4A 4A 650V KBJ Bridge Rectifiers ROHS | 1135 |
|
$0.1036 / $0.1921 | Buy Now |