Part Details for KBJ402G by Diodes Incorporated
Overview of KBJ402G by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ402G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ402GDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 4A KBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10 In Stock |
|
$0.3281 / $1.0900 | Buy Now |
DISTI #
KBJ402G
|
Avnet Americas | Diode Rectifier Bridge Single 200V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ402G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 500 Factory Stock |
|
$0.3251 | Buy Now |
DISTI #
621-KBJ402G
|
Mouser Electronics | Bridge Rectifiers 4.0A 200V RoHS: Compliant | 58 |
|
$0.6300 / $1.0200 | Buy Now |
DISTI #
KBJ402G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 4A, Ifsm: 120A Min Qty: 1 | 0 |
|
$0.3550 / $0.7610 | RFQ |
DISTI #
KBJ402G
|
Avnet Silica | Diode Rectifier Bridge Single 200V 4A 4-Pin KBJ Tube (Alt: KBJ402G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Silica - 20 |
|
Buy Now |
Part Details for KBJ402G
KBJ402G CAD Models
KBJ402G Part Data Attributes
|
KBJ402G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBJ402G
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBJ402G
This table gives cross-reference parts and alternative options found for KBJ402G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ402G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4B03G | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, GREEN, PLASTIC, TS4B, 4 PIN | Taiwan Semiconductor | KBJ402G vs TS4B03G |