Part Details for KBJ402 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBJ402 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ402-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 4A, Ifsm: 135A Min Qty: 3 | 0 |
|
$0.1680 / $0.2600 | RFQ |
Part Details for KBJ402
KBJ402 CAD Models
KBJ402 Part Data Attributes
|
KBJ402
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ402
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 4A, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.4 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for KBJ402
This table gives cross-reference parts and alternative options found for KBJ402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBJ402 vs GBJ4D |
GBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | KBJ402 vs GBJ4D |
KBU4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | KBJ402 vs KBU4D |
KBJL402G-BP | Bridge Rectifier Diode, 4A, 200V V(RRM), | Micro Commercial Components | KBJ402 vs KBJL402G-BP |
RS403L | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | KBJ402 vs RS403L |
GBU402 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBJ402 vs GBU402 |
KBJL402G-BP-HF | Bridge Rectifier Diode, 4A, 200V V(RRM), | Micro Commercial Components | KBJ402 vs KBJL402G-BP-HF |