Part Details for KBJ401G by Diodes Incorporated
Overview of KBJ401G by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ401G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ401G-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 4A KBJ Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7160 | Buy Now |
DISTI #
KBJ401G
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ401G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.3101 / $0.3664 | Buy Now |
DISTI #
621-KBJ401G
|
Mouser Electronics | Bridge Rectifiers 4.0A 100V RoHS: Compliant | 0 |
|
$0.6170 / $1.4400 | Order Now |
DISTI #
KBJ401G
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ401G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.3101 / $0.3664 | Buy Now |
DISTI #
KBJ401G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 4A, Ifsm: 120A Min Qty: 1 | 0 |
|
$0.3530 / $0.7550 | RFQ |
DISTI #
KBJ401G
|
Avnet Silica | Diode Rectifier Bridge Single 100V 4A 4-Pin KBJ Tube (Alt: KBJ401G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for KBJ401G
KBJ401G CAD Models
KBJ401G Part Data Attributes:
|
KBJ401G
Diodes Incorporated
Buy Now
|
Compare Parts:
KBJ401G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |