Part Details for KBJ401 by Rugao Dachang Electronics Co Ltd
Results Overview of KBJ401 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBJ401 Information
KBJ401 by Rugao Dachang Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBJ401
KBJ401 CAD Models
KBJ401 Part Data Attributes
|
KBJ401
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ401
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode, 4A, 100V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBJ401
This table gives cross-reference parts and alternative options found for KBJ401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBJL401G-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs KBJL401G-BP |
GBJ4B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs GBJ4B |
KBU4B | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs KBU4B |
GBL01C2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs GBL01C2G |
KBJ4B | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs KBJ4B |
KBL402GT0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs KBL402GT0 |
GBJ4B | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs GBJ4B |
KBL01 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs KBL01 |
RS402L | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs RS402L |
GBL01C2 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 100V V(RRM), | KBJ401 vs GBL01C2 |