-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ4005GDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 4A KBJ Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6870 | Buy Now |
DISTI #
KBJ4005G
|
Avnet Americas | Diode Rectifier Bridge Single 50V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ4005G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
621-KBJ4005G
|
Mouser Electronics | Bridge Rectifiers 4.0A 50V RoHS: Compliant | 0 |
|
$0.6000 / $1.4000 | Order Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$1.2000 / $2.4000 | Buy Now | |
DISTI #
KBJ4005G
|
Avnet Americas | Diode Rectifier Bridge Single 50V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ4005G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
KBJ4005G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 4A, Ifsm: 120A, flat Min Qty: 1 | 0 |
|
$0.3530 / $0.7550 | RFQ |
DISTI #
KBJ4005G
|
Avnet Silica | Diode Rectifier Bridge Single 50V 4A 4-Pin KBJ Tube (Alt: KBJ4005G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy