Part Details for KBJ2010_T0_00601 by PanJit Group
Overview of KBJ2010_T0_00601 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for KBJ2010_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-KBJ2010_T0_00601-ND
|
DigiKey | KBJ PACKAGE, 20A/1000V STANDARD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7911 In Stock |
|
$0.3151 / $1.0900 | Buy Now |
DISTI #
C1S605400058882
|
Chip1Stop | Bridge Rectifier RoHS: Compliant Container: Cut Tape | 20 |
|
$0.7030 / $1.0400 | Buy Now |