Part Details for KBF-455PS-12A by Kyocera AVX Components
Overview of KBF-455PS-12A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBF-455PS-12A
KBF-455PS-12A CAD Models
KBF-455PS-12A Part Data Attributes:
|
KBF-455PS-12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KBF-455PS-12A
Kyocera AVX Components
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENTS; HIGH SELECTIVITY; 3.5 MM LEAD LENGTH | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.3 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 6.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6.4 mm |