Part Details for KBF-455PL-6AS by Kyocera AVX Components
Overview of KBF-455PL-6AS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for KBF-455PL-6AS
KBF-455PL-6AS CAD Models
KBF-455PL-6AS Part Data Attributes
|
KBF-455PL-6AS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KBF-455PL-6AS
Kyocera AVX Components
Ceramic BPF, 0.455MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENTS; HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.2 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 7 mm |