Part Details for KBF-455PL-20A by Kyocera AVX Components
Overview of KBF-455PL-20A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for KBF-455PL-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3729 |
|
RFQ |
Part Details for KBF-455PL-20A
KBF-455PL-20A CAD Models
KBF-455PL-20A Part Data Attributes
|
KBF-455PL-20A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KBF-455PL-20A
Kyocera AVX Components
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENTS; HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.2 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 7 mm |