Part Details for KBDBUC6AULFT by C&K
Overview of KBDBUC6AULFT by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for KBDBUC6AULFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8985
|
Newark | Tactile Switches |C&k Components KBDBUC6AULFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6331 |
|
$0.5380 | Buy Now |
DISTI #
C&K Components KBDBUC6AULFT
|
PEI Genesis | Keyboard Switch, 1 Switch SPST | 6331 |
|
Buy Now |
Part Details for KBDBUC6AULFT
KBDBUC6AULFT CAD Models
KBDBUC6AULFT Part Data Attributes:
|
KBDBUC6AULFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KBDBUC6AULFT
C&K
KEYBOARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLUE | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 6 mm | |
Actuator Type | KNOB TYPE | |
Body Breadth | 15.6 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 15.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@12VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.78 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for KBDBUC6AULFT
This table gives cross-reference parts and alternative options found for KBDBUC6AULFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBDBUC6AULFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645SJH50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBUC6AULFT vs PTS645SJH50SMTR92LFS |
KSC443V2RTLFG | KEYPAD SWITCH | C&K | KBDBUC6AULFT vs KSC443V2RTLFG |
KBDBKN6AULFT | KEYBOARD | C&K | KBDBUC6AULFT vs KBDBKN6AULFT |
KSC252JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBUC6AULFT vs KSC252JLFS |
DTSHW-64N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KBDBUC6AULFT vs DTSHW-64N-V-B |
KSC242JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBUC6AULFT vs KSC242JLFS |
PTS830GM140GSMTRLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBUC6AULFT vs PTS830GM140GSMTRLFS |
PTS645VJL612LFS | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL,4 | C&K | KBDBUC6AULFT vs PTS645VJL612LFS |
KSC703JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBUC6AULFT vs KSC703JLFG |
TL1105SPF160Q/1CBLK | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | KBDBUC6AULFT vs TL1105SPF160Q/1CBLK |