Part Details for KBC1122-AJZS by SMSC
Overview of KBC1122-AJZS by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC1122-AJZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Mobile Kbc With Super I/O, Sfi, Adc And Dac With Smsc Sentinelalert ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$2.9600 / $3.4800 | Buy Now |
Part Details for KBC1122-AJZS
KBC1122-AJZS CAD Models
KBC1122-AJZS Part Data Attributes:
|
KBC1122-AJZS
SMSC
Buy Now
Datasheet
|
Compare Parts:
KBC1122-AJZS
SMSC
Microprocessor Circuit, CMOS, 12 X 12 MM, 0.50 MM PITCH, GREEN, DQFN-156
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, 0.50 MM PITCH, GREEN, DQFN-156 | |
Pin Count | 156 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N156 | |
Length | 12 mm | |
Number of Terminals | 156 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA156,24X24,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |