Part Details for KBC1122-AJZS by Microchip Technology Inc
Overview of KBC1122-AJZS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBC1122-AJZS
KBC1122-AJZS CAD Models
KBC1122-AJZS Part Data Attributes:
|
KBC1122-AJZS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KBC1122-AJZS
Microchip Technology Inc
KBC1122-AJZS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DQFN-156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SPI; UART | |
Clock Frequency-Max | 32 MHz | |
JESD-30 Code | S-XBCC-N156 | |
Length | 12 mm | |
Number of Terminals | 156 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LCC156,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |