Part Details for KBC-600 by Eaton Bussmann
Overview of KBC-600 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4220
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann KBC-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$704.8900 / $858.5200 | Buy Now |
DISTI #
KBC-600-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$839.2500 | Buy Now |
DISTI #
71445481
|
RS | Fuse High Speed Cartridge Blade Stud Mount Bolt Down Termination 600VAC 600A | Bussmann by Eaton KBC-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$727.7200 / $808.5700 | RFQ |
DISTI #
000000000000559456
|
Sager | Specialty Fuses 600V 600A Semiconductor Min Qty: 1 | 0 |
|
$564.8100 / $602.4700 | Buy Now |