KBC-40
Description: Electric Fuse, 40A, 600VAC, 200000A (IR), Inline/holder,

Overview of KBC-40 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for KBC-40 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # KBC-40
Avnet Americas Fuse 40A 600V 2-Pin Bolt - Bulk (Alt: KBC-40) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $166.0832
  • 20 $163.7440
  • 40 $159.0656
  • 60 $156.7264
  • 80 $154.3872
  • 100 $152.0480
  • 1,000 $149.7088
$149.7088 / $166.0832 Buy Now
DISTI # 504-KBC-40
Mouser Electronics Specialty Fuses 600V 40A Semiconductor RoHS: Not Compliant 0
  • 10 $177.1800
  • 50 $153.5500
$153.5500 / $177.1800 Order Now

CAD Models for KBC-40 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBC-40 by Eaton Corporation

KBC-40
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
69.85 mm
Body Length or Diameter
20.65 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
200000 A
Rated Current
40 A
Rated Voltage(AC)
600 V
Reference Standard
CE; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. KBC-40
    Eaton Corporation
    Electric Fuse, 40A, 600VAC, 200000A (IR), Inline/holder,
    VS

Related Parts for KBC-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBC-40 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBC-40 by Eaton Corporation

Select Manufacturer
Which Manufacturer of KBC-40 would you like to use for your alert(s)?
  • Please alert me when KBC-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBC-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBC-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBC-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBC-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBC-40 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: