Part Details for KBC-35 by Eaton Corporation
Overview of KBC-35 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KBC-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBC-35
|
Avnet Americas | Fuse 35A 600V 2-Pin Bolt - Bulk (Alt: KBC-35) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$149.7088 / $166.0832 | Buy Now |
DISTI #
504-KBC-35
|
Mouser Electronics | Specialty Fuses 600V 35A Semiconductor RoHS: Not Compliant | 0 |
|
$153.5500 / $177.1800 | Order Now |
Part Details for KBC-35
KBC-35 CAD Models
KBC-35 Part Data Attributes
|
KBC-35
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KBC-35
Eaton Corporation
Electric Fuse, 35A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 69.85 mm | |
Body Length or Diameter | 20.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |