Part Details for KBA-40 by Mini-Circuits
Overview of KBA-40 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBA-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Surface Mount Frequency Doublers 1.6 to 4.8 GHz | 1190 |
|
RFQ |
Part Details for KBA-40
KBA-40 CAD Models
KBA-40 Part Data Attributes
|
KBA-40
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KBA-40
Mini-Circuits
Frequency Doubler, 2700MHz Min, 4800MHz Max, 19dB Conversion Loss-Max, CASE SM2, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE SM2, 10 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 19 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 4800 MHz | |
Operating Frequency-Min | 2700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP10,.3 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for KBA-40
This table gives cross-reference parts and alternative options found for KBA-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBA-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBA-40+ | Frequency Doubler, 2700MHz Min, 4800MHz Max, 19dB Conversion Loss-Max, ROHS COMPLIANT, CASE SM2, 10 PIN | Mini-Circuits | KBA-40 vs KBA-40+ |