Part Details for KBA-20 by Mini-Circuits
Overview of KBA-20 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KBA-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3200 MHz - 4400 MHz RF/MICROWAVE FREQUENCY DOUBLER, 15.8 dB CONVERSION LOSS-MAX | 47 |
|
Buy Now |
Part Details for KBA-20
KBA-20 CAD Models
KBA-20 Part Data Attributes:
|
KBA-20
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KBA-20
Mini-Circuits
Frequency Doubler, 3200MHz Min, 4400MHz Max, 15.8dB Conversion Loss-Max, CASE SM2, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE SM2, 10 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 15.8 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 4400 MHz | |
Operating Frequency-Min | 3200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOP10,.3 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |