-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GENERAL PURPOSE HIGH ISOLATION VOLTAGE SINGLE TRANSISTOR TYPE PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KB817B
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB817B
Kingbright
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for KB817B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB817B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV817S-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | KB817B vs LTV817S-V |
LTV817STP-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | KB817B vs LTV817STP-V-G |
LTV817STA-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | KB817B vs LTV817STA-V |
LTV-817STA1-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | KB817B vs LTV-817STA1-V-G |
LTV817STA1-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | KB817B vs LTV817STA1-V |
LTV-817STA-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | KB817B vs LTV-817STA-V-G |
LTV817S-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | KB817B vs LTV817S-V-G |
LTV-817STP-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | KB817B vs LTV-817STP-V-G |
LTV-817S-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | KB817B vs LTV-817S-V-G |