Part Details for KB500A1/8 by TE Connectivity
Overview of KB500A1/8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB500A1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2321
|
Newark | Straight Knurled Knob W/ Line Ind, 3.2Mm, Shaft Type:Round Shaft, Shaft Diameter:3.2Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Indicator Line, Knob Diameter:12.7Mm, Product Range:-, Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KB500A1/8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2200 | Buy Now |
DISTI #
2266-KB500A1/8-ND
|
DigiKey | KNOB KNURLED 0.126" METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$13.2500 / $13.7600 | Buy Now |
DISTI #
450-1690-ND
|
DigiKey | KNOB KNURLED 0.126" METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$11.2750 / $14.2100 | Buy Now |
DISTI #
3-1437621-6
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 3-1437621-6) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-KB500A1/8
|
Mouser Electronics | Knobs & Dials KNURL ALUM 1/8 KNOB RoHS: Compliant | 0 |
|
$11.2700 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
101 Partner Stock |
|
$11.9700 / $19.3300 | Buy Now |
DISTI #
58149743
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 101 |
|
$12.4300 / $12.9100 | Buy Now |
DISTI #
000000000000003918
|
Sager | Knobs & Dials KNURL ALUM 1/8 KNOB | 0 |
|
Buy Now | |
DISTI #
C1S757105978953
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 101 |
|
$14.0000 / $15.5000 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
101 Partner Stock |
|
$11.9700 / $19.3300 | Buy Now |