Part Details for KB2620EWF by Kingbright
Overview of KB2620EWF by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB2620EWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8.89 MM X 3.81 MM LED LIGHT BAR Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm RoHS: Compliant | Europe - 400 |
|
RFQ |