There are no models available for this part yet.
Overview of KB2600EW by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KB2600EW by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
604-KB2600EW
|
Mouser Electronics | LED Bars & Arrays Red 625nm 50mcd Diffused Light Bar RoHS: Compliant | 0 |
|
$0.5660 | Order Now | |
DISTI #
KB2600EW
|
TTI | LED Bars & Arrays Red 625nm 50mcd Diffused Light Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000000997854
|
Sager | LED Bars & Arrays Red 625nm 50mcd Diffused Light Bar | 0 |
|
Buy Now |
CAD Models for KB2600EW by Kingbright
Part Data Attributes for KB2600EW by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED WHITE
|
Luminous Intensity-Nom
|
50.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
6.12 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
627 nm
|
Shape
|
RECTANGULAR
|
Size
|
8.89 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for KB2600EW
This table gives cross-reference parts and alternative options found for KB2600EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2600EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB2670EW | Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2600EW vs KB2670EW |
KB-2720YW | SINGLE COLOR LED ARRAY, YELLOW, 8.89 mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2600EW vs KB-2720YW |
KB-2670EW | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 8.89 mm, 8.89 X 8.89 MM, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2600EW vs KB-2670EW |
KB2635EW | Single Color LED Array, High Efficiency Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2600EW vs KB2635EW |