Part Details for KB25CKW01-FF by NKK Switches
Overview of KB25CKW01-FF by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KB25CKW01-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X1228
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 1A, 250V, Product Range:Kb Series, Panel Cutout Diameter:12.3Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green Rohs Compliant: Yes |Nkk Switches KB25CKW01-FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KB25CKW01-FF
KB25CKW01-FF CAD Models
KB25CKW01-FF Part Data Attributes
|
KB25CKW01-FF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
KB25CKW01-FF
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | MINIATURE SWITCH |