-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Diffused Green, 19.05mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1185-5-ND
|
DigiKey | LED LGT BAR 19.05X3.81MM GREEN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1413 In Stock |
|
$0.6793 / $2.1000 | Buy Now |
DISTI #
604-KB2550SGD
|
Mouser Electronics | LED Bars & Arrays Green 568nm 70mcd Diffused Light Bar RoHS: Compliant | 1055 |
|
$0.7690 / $1.8700 | Buy Now |
DISTI #
KB2550SGD
|
TTI | LED Bars & Arrays Green 568nm 70mcd Diffused Light Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1350 In Stock |
|
$0.7000 / $1.0700 | Buy Now |
DISTI #
000000000001085136
|
Sager | LED Bars & Arrays Green 568nm 70mcd Diffused Light Bar | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KB2550SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2550SGD
Kingbright
Single Color LED, Super Bright Green, Diffused Green, 19.05mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for KB2550SGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2550SGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB2655EW | Single Color LED, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2550SGD vs KB2655EW |
KB2685EW | Single Color LED, High Efficiency Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2550SGD vs KB2685EW |
KB2635EW | Single Color LED Array, High Efficiency Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2550SGD vs KB2635EW |
KB-2720YW | SINGLE COLOR LED ARRAY, YELLOW, 8.89 mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2550SGD vs KB-2720YW |
KB-2685EW | SINGLE COLOR LED, HIGH EFFICIENCY RED, 19.05 mm, 8.89 X 19.05 MM, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2550SGD vs KB-2685EW |
KB-2655EW | SINGLE COLOR LED, HIGH EFFICIENCY RED, 8.89 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2550SGD vs KB-2655EW |
KB2620EW | Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2550SGD vs KB2620EW |
KB-2550SGD | SINGLE COLOR LED, SUPER BRIGHT GREEN, 19.05 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2550SGD vs KB-2550SGD |