Part Details for KB2350EW by Kingbright
Results Overview of KB2350EW by Kingbright
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB2350EW Information
KB2350EW by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KB2350EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1181-5-ND
|
DigiKey | LED LGT BAR 19.05X3.81MM RED Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1001 In Stock |
|
$0.9552 / $2.3800 | Buy Now |
DISTI #
604-KB2350EW
|
Mouser Electronics | LED Bars & Arrays Red 625nm 50mcd Diffused Light Bar RoHS: Compliant | 317 |
|
$0.9850 / $2.5200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED WHITE, 19.05MM | 104 |
|
$1.4353 / $2.6096 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED WHITE, 19.05MM (Also Known As: KB-2350EW) | 104 |
|
$1.4353 / $2.6096 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED WHITE, 19.05MM (Also Known As: KB-2350EW) | 100 |
|
$0.7350 / $2.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED WHITE, 19.05MM | 100 |
|
$0.7350 / $2.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED WHITE, 19.05MM | 99 |
|
$1.9740 / $3.9480 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED WHITE, 19.05MM (Also Known As: KB-2350EW) | 99 |
|
$1.9740 / $3.9480 | Buy Now |
Part Details for KB2350EW
KB2350EW CAD Models
KB2350EW Part Data Attributes
|
KB2350EW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2350EW
Kingbright
Single Color LED, High Efficiency Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 19.05 MM X 3.81 MM, ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.012 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for KB2350EW
This table gives cross-reference parts and alternative options found for KB2350EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2350EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KB2300EW | Kingbright | Check for Price | Single Color LED, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-4 | KB2350EW vs KB2300EW |
KB-2400YW | Kingbright | $0.5841 | SINGLE COLOR LED, YELLOW, 8.89 mm, ROHS COMPLIANT PACKAGE-4 | KB2350EW vs KB-2400YW |