KB15CKW01-28-CC
NKK Switches
Description: Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, Solder Lug Terminal, Panel Mount

Overview of KB15CKW01-28-CC by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for KB15CKW01-28-CC by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 31AJ5442
Newark Miniature Pushbutton |Nkk Switches KB15CKW01-28-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.5500
  • 5 $15.7700
  • 10 $14.5900
  • 25 $13.2800
  • 50 $11.5100
  • 100 $10.7300
  • 250 $9.8100
$9.8100 / $16.5500 Buy Now

CAD Models for KB15CKW01-28-CC by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KB15CKW01-28-CC by NKK Switches

KB15CKW01-28-CC
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
RED-RED
Actuator Length
0.138 inch
Actuator Material
POLYCARBONATE
Actuator Travel
2.9972 mm
Actuator Type
PUSHBUTTON
Additional Feature
28V LAMP
Body Color
BLACK
Body Height
38.5064 mm
Body Length or Diameter
11.9888 mm
Bushing Diameter
0.472 inch
Bushing Length
0.559 inch
Bushing Type
M12P1
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Function
ON-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
NYLON
Illumination
LAMP
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
MOLDED
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag) Flash
Terminal Length
0.197 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. KB15CKW01-28-CC
    NKK Switches
    Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 30VDC, Solder Lug Terminal, Panel Mount
    VS

Related Parts for KB15CKW01-28-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KB15CKW01-28-CC by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KB15CKW01-28-CC by NKK Switches

Select Manufacturer
Which Manufacturer of KB15CKW01-28-CC would you like to use for your alert(s)?
  • Please alert me when KB15CKW01-28-CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KB15CKW01-28-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KB15CKW01-28-CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KB15CKW01-28-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KB15CKW01-28-CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KB15CKW01-28-CC by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: