Part Details for KB-G100SURKW by Kingbright
Overview of KB-G100SURKW by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB-G100SURKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB-G100SURKW-ND
|
DigiKey | LED LGTBAR 8.89MM 2-SEG GRN VERT Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KB-G100SURKW
|
TTI | LED Bars & Arrays 8.89X8.89MM RED LT BAR LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1000 In Stock |
|
$1.5200 | Buy Now |
DISTI #
000000000004087901
|
Sager | LED Bars and Arrays 8.89X8.89MM RED LT BAR LED DISPLAY | 0 |
|
Buy Now |
Part Details for KB-G100SURKW
KB-G100SURKW CAD Models
KB-G100SURKW Part Data Attributes
|
KB-G100SURKW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-G100SURKW
Kingbright
SINGLE COLOR LED, ROHS COMPLIANT, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |