Part Details for KB-430 by DOWO
Overview of KB-430 by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6kA 3700kW 625V 440V Plugin ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$15.3514 / $19.3624 | Buy Now |