Part Details for KB 4T-10 by TURCK Inc
Overview of KB 4T-10 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB 4T-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, 1/2-20UNF Female Straight 4pos to cut end, 4x22AWG 10m, PVC, Yellow, 4A 250V, U2484 | 0 |
|
$153.9200 | Buy Now |