Part Details for KB 3T-10 by TURCK Inc
Overview of KB 3T-10 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB 3T-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R2602
|
Newark | Cmc Rohs Compliant: Yes |Turck KB 3T-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6000 | Buy Now |
|
Neutron USA | Cordset, 1/2-20UNF Female Straight 3 pos to cut end, 3 Wire 22AWG 10m, PVC 4A 250V, Yellow, U2415-00 | 30 |
|
$152.7900 | Buy Now |