Part Details for KAX-3 by Eaton Bussmann
Overview of KAX-3 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAX-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F195
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann KAX-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2700 / $79.7300 | Buy Now |
DISTI #
KAX-3-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6560 | Buy Now |
DISTI #
71445289
|
RS | Fuse Fast Blow Cartridge Holder Mount Clip Termination 250VAC 3A | Bussmann by Eaton KAX-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8800 | RFQ |
DISTI #
000000000000559418
|
Sager | Specialty Fuses 3A Min Qty: 10 | 0 |
|
$52.1800 / $55.6500 | Buy Now |