Part Details for KAW-15 by Eaton Bussmann
Overview of KAW-15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAW-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F247
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann KAW-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.3800 / $239.9400 | Buy Now |
DISTI #
KAW-15-ND
|
DigiKey | FUSE CARTRIDGE 15A 600VAC Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.7910 | Buy Now |
DISTI #
71445214
|
RS | Fuse Fast Blow Cartridge Holder Mount Clip Termination 130VAC 15A | Bussmann by Eaton KAW-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$192.6600 | RFQ |
DISTI #
000000000000559397
|
Sager | Specialty Fuses 15A Min Qty: 10 | 0 |
|
$157.0300 / $162.0900 | Buy Now |