Part Details for KAS21BR72A102KM by Kyocera AVX Components
Overview of KAS21BR72A102KM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS21BR72A102KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAS21BR72A102KM
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0805 T/R - Tape and Reel (Alt: KAS21BR72A102KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAS21BR72A102KM
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0325 | RFQ |