Part Details for KAS21BR71E102KT by Kyocera AVX Components
Overview of KAS21BR71E102KT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS21BR71E102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAS21BR71E102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAS21BR71E102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
581-KAS21BR71E102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT AUTO MB CMAP - FN RoHS: Compliant | 0 |
|
$0.2130 / $0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2090 | Buy Now |
DISTI #
KAS21BR71E102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 10%, X7R, 0805 [2012 Metric] (Alt: KAS21BR71E102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |